0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
13AJ5591

RoHS

Each
1+$9.350
25+$7.130
100+$6.390
250+$6.110
500+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AJ2980

RoHS

Each
1+$27.490
10+$26.380
25+$24.940
50+$22.500
100+$21.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
69AH7714

RoHS

Each
1+$29.420
5+$26.870
10+$24.320
25+$22.980
100+$21.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
110µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
36AJ3447

RoHS

Each
1+$8.450
10+$8.100
25+$7.210
50+$6.800
100+$6.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
4800µohm
-
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
69AH7713

RoHS

Each
1+$29.420
5+$26.870
10+$24.320
25+$22.980
100+$21.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
110µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
-
-
36AJ3530

RoHS

Date/Lot Code

Each
1+$19.640
5+$17.390
10+$14.680
25+$13.330
100+$12.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
82AH4950

RoHS

Each
1+$1.930
10+$1.330
25+$1.210
50+$1.090
100+$1.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
64AK7432

RoHS

WURTH ELEKTRONIK
Each
1+$18.660
5+$17.710
10+$16.750
25+$14.450
100+$14.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
-
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
72AK6642

RoHS

Each
1+$27.070
5+$23.940
10+$20.180
25+$18.290
100+$17.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6639

RoHS

Each
1+$22.650
5+$20.520
10+$18.390
25+$17.330
100+$16.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
-
-
64AK7436

RoHS

WURTH ELEKTRONIK
Each
1+$21.070
5+$20.220
10+$19.360
25+$16.620
100+$15.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
-
42mm
45mm
60mm
25.1A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
03AM7696

RoHS

Each
1+$18.270
5+$17.450
10+$16.390
25+$14.660
100+$13.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
-
57.5mm
45mm
57mm
-
-
B32778Z Series
-40°C
105°C
-
-
-
50AC9260

RoHS

Each
1+$8.500
10+$8.150
25+$7.250
50+$6.840
100+$6.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
4800µohm
-
42mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
69AH7804

RoHS

Each
1+$27.050
5+$23.930
10+$20.190
25+$18.320
100+$17.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
13AJ5619

RoHS

Each
1+$17.430
10+$16.730
25+$15.810
50+$14.270
100+$13.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
69AH7801

RoHS

Each
1+$23.710
5+$21.540
10+$19.370
25+$17.710
100+$16.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
-
-
82AH4982

RoHS

Each
1+$17.080
50+$15.750
100+$14.660
250+$13.820
500+$13.090
Metallized PP
Radial Box - 2 Pin
400V
10µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
4800µohm
-
41.5mm
24mm
44mm
-
44mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
61AK1798

RoHS

Each
1+$10.030
25+$7.770
100+$6.870
250+$6.600
500+$6.340
More Pricing...
Metallized PP
Axial Leaded
-
3µF
± 5%
AC Filter
-
Through Hole
-
330V
-
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
120A
-
4800µohm
22.5mm
44mm
-
-
9A
-
C4G Series
-40°C
85°C
-
-
-
03AM7697

RoHS

Each
1+$17.400
5+$16.620
10+$15.610
25+$13.960
100+$13.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
-
57.5mm
45mm
57mm
-
-
B32778Z Series
-40°C
105°C
-
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK