0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
44AC2332

RoHS

Date/Lot Code

Each
1+$7.440
10+$5.650
25+$5.290
50+$4.930
100+$4.720
More Pricing...
Metallized PP
Axial Leaded
-
1µF
± 5%
AC Filter
-
Through Hole
-
450V
-
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
-
-
39AH9124

RoHS

Each
1+$2.300
25+$1.610
100+$1.140
250+$1.120
500+$1.110
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
-
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9133

RoHS

Each
1+$2.470
100+$2.050
250+$1.890
500+$1.760
1000+$1.660
Double Metallized PP
Radial Box - 2 Pin
400V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
-
26.5mm
13mm
22mm
-
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
64AK7429

RoHS

WURTH ELEKTRONIK
Each
1+$29.240
5+$26.540
10+$23.300
25+$22.170
100+$21.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
50AK0608

RoHS

Each
1+$8.350
10+$8.000
25+$7.120
50+$6.710
100+$6.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
4700µohm
-
42mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
03AM7641

RoHS

Each
1+$5.380
10+$4.830
25+$4.510
50+$4.190
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
03AM7640

RoHS

Each
1+$5.650
10+$5.080
25+$4.740
50+$4.410
100+$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
36AJ8816

RoHS

Each
1+$17.140
25+$13.340
100+$12.030
250+$10.550
500+$10.450
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.68µF
± 5%
Snubber
-
Panel Mount
-
630V
-
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
50AJ2977

RoHS

Each
1+$15.860
10+$15.220
25+$14.390
50+$12.980
100+$12.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AC9226

RoHS

Each
1+$12.270
10+$11.770
25+$10.470
50+$9.870
100+$8.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
13V/µs
262A
17.4A
4700µohm
-
42mm
28mm
37mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
69AH7769

RoHS

Each
1+$24.660
5+$22.730
10+$20.800
25+$19.490
100+$18.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
-
-
-
69AH7770

RoHS

Each
1+$29.200
5+$25.840
10+$21.800
25+$19.780
100+$18.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
32AJ0531

RoHS

Each
1+$16.180
25+$11.570
100+$10.930
250+$10.710
500+$10.490
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.68µF
± 5%
Snubber
-
Panel Mount
-
630V
-
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
-
-
50AK0632

RoHS

Each
1+$10.070
10+$9.660
25+$8.600
50+$8.100
100+$7.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
4700µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK