Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(2)
(2)
(1)
ESR
=4600µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Mounting
(10)
Capacitor Case / Package
(1)
(2)
(7)
Capacitance Tolerance
(7)
(3)
Capacitor Terminals
(1)
(7)
Operating Temperature Min
(3)
(7)
Lead Spacing
(1)
(2)
(6)
Product Length
(1)
(2)
(6)
Operating Temperature Max
(2)
(5)
(3)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.120 10+$5.390 25+$5.050 50+$4.700 100+$4.470 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 4600µohm | 21.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+$10.650 25+$7.930 100+$6.360 250+$6.230 500+$6.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 4600µohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
86AK7383 RoHS | Each | 1+$8.230 10+$5.670 25+$5.540 50+$5.400 100+$5.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | - | 42mm | 30mm | 45mm | - | FE Series | -40°C | 125°C | - | |||||
87AK9856 RoHS | Each | 1+$11.060 25+$8.150 100+$7.340 250+$7.090 500+$6.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+$8.770 10+$7.020 25+$6.970 50+$6.910 100+$6.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 10.5A | 4600µohm | - | 31.5mm | 18mm | 33mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+$15.190 5+$13.190 10+$11.180 25+$10.900 100+$10.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$17.700 5+$15.730 10+$13.760 25+$13.080 100+$12.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | Radial Leaded | 52.5mm | 68V/µs | - | 14A | 4600µohm | - | 57.5mm | 30mm | 45mm | - | C4AT Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+$26.420 5+$23.680 10+$20.940 25+$19.450 100+$17.950 More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.275kA | 25.3A | 4600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$26.430 5+$23.690 10+$20.950 25+$20.160 100+$19.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.275kA | 25.3A | 4600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
50AK0620 RoHS | Each | 1+$22.810 10+$21.890 25+$20.690 50+$18.670 100+$17.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 420A | 26.1A | 4600µohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||