0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4586

RoHS

MULTICOMP PRO
Each
1+$16.490
5+$15.680
10+$14.640
25+$12.940
100+$12.110
More Pricing...
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
72AK6638

RoHS

Each
1+$23.500
5+$20.950
10+$18.400
25+$16.810
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
61AK8372

RoHS

Each
1+$9.700
25+$7.610
100+$6.490
250+$6.270
500+$6.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
18.4A
4500µohm
-
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+$23.500
5+$20.950
10+$18.400
25+$16.810
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
69AH7797

RoHS

Each
1+$27.320
5+$24.140
10+$20.320
25+$18.410
100+$17.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
69AH7744

RoHS

Each
1+$20.270
5+$18.110
10+$15.950
25+$14.680
100+$13.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7741

RoHS

Each
1+$20.270
5+$18.080
10+$15.880
25+$14.620
100+$13.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
36AJ3457

RoHS

Each
1+$17.340
10+$16.640
25+$15.730
50+$14.190
100+$13.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7800

RoHS

Each
1+$24.730
5+$22.050
10+$19.360
25+$17.690
100+$16.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
61AK8371

RoHS

Each
1+$4.920
10+$3.690
25+$3.450
50+$3.200
100+$2.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
-
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK