0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7748

RoHS

Each
1+$21.980
5+$19.590
10+$16.730
25+$15.300
100+$14.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7757

RoHS

Each
1+$23.390
5+$21.350
10+$19.300
25+$18.230
100+$17.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
69AH7745

RoHS

Each
1+$18.270
5+$16.880
10+$15.480
25+$14.800
100+$14.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
69AH7760

RoHS

Each
1+$25.660
5+$22.890
10+$19.570
25+$17.920
100+$16.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK