0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3486

RoHS

Each
1+$28.240
10+$27.110
25+$25.630
50+$23.120
100+$21.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK0612

RoHS

Each
1+$21.200
50+$19.550
100+$18.200
250+$17.150
500+$16.250
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
3400µohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7623

RoHS

Each
1+$7.620
25+$7.310
100+$6.440
250+$6.030
500+$5.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
03AM7658

RoHS

Each
1+$6.100
10+$5.480
25+$5.120
50+$4.760
100+$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
3400µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
50AC9237

RoHS

Each
1+$11.410
25+$8.930
100+$7.860
250+$7.560
500+$7.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
262A
19.6A
3400µohm
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3458

RoHS

Each
1+$26.400
5+$23.710
10+$21.020
25+$20.220
100+$19.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AK9861

RoHS

Each
1+$21.030
5+$18.620
10+$15.730
25+$14.280
100+$13.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.4kA
33.7A
3400µohm
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
61AK8373

RoHS

Each
1+$11.250
25+$7.970
100+$7.670
250+$7.490
500+$7.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK