0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
01AC1639

RoHS

Each
1+$12.360
10+$11.840
25+$10.540
50+$9.940
100+$9.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
3100µohm
42.5mm
28mm
37mm
C4AT Series
-40°C
85°C
-
36AJ3492

RoHS

Each
1+$23.260
10+$22.330
25+$21.110
50+$19.040
100+$18.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1650

RoHS

Each
1+$12.860
25+$9.930
100+$8.920
250+$8.210
500+$7.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
03AM7649

RoHS

Each
1+$6.380
10+$5.740
25+$5.350
50+$4.980
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
50AC9219

RoHS

Each
1+$15.350
10+$14.720
25+$13.100
50+$12.350
100+$11.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1626

RoHS

Each
1+$30.740
5+$29.550
10+$28.360
25+$26.110
50+$24.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
36AJ3449

RoHS

Each
1+$14.740
10+$14.150
25+$13.370
50+$12.070
100+$11.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
3100µohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK0613

RoHS

Each
1+$24.990
50+$23.050
100+$21.460
250+$20.220
500+$19.160
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK