0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3344

RoHS

Each
1+$20.540
5+$19.650
10+$18.490
25+$16.610
100+$15.680
More Pricing...
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
21AH3438

RoHS

Each
1+$44.810
5+$42.920
10+$41.100
25+$37.920
100+$35.180
More Pricing...
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
-
Terminal Block
-
-
-
-
3000µohm
76mm
-
-
164mm
-
MP APT Series
-40°C
70°C
-
01AC1696

RoHS

Each
1+$41.370
5+$37.560
10+$33.740
25+$32.890
100+$32.040
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
77AH4657

RoHS

Each
1+$4.840
10+$4.330
25+$4.010
50+$3.710
100+$3.310
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
-
MP SI Series
-40°C
85°C
-
77AH4592

RoHS

MULTICOMP PRO
Each
1+$20.000
5+$19.040
10+$18.120
25+$16.510
100+$15.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
13AJ5597

RoHS

Each
1+$13.140
10+$12.600
25+$11.210
50+$10.570
100+$9.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
1.35kA
21.4A
3000µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5616

RoHS

Each
1+$26.560
10+$25.490
25+$24.100
50+$21.740
100+$20.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
1.035kA
34.3A
3000µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3487

RoHS

Each
1+$17.840
10+$17.120
25+$16.190
50+$14.600
100+$13.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9896

RoHS

Each
1+$11.410
10+$10.940
25+$9.740
50+$9.180
100+$8.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
294A
21.4A
3000µohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ2979

RoHS

Each
1+$25.410
10+$24.390
25+$23.060
50+$20.800
100+$19.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
87AK9858

RoHS

Each
1+$16.870
5+$14.870
10+$12.860
25+$12.310
100+$11.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
68AK4494

RoHS

Date/Lot Code

Each
1+$45.020
5+$40.610
10+$36.200
25+$33.430
100+$30.650
More Pricing...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
03AM7618

RoHS

Each
1+$7.600
25+$6.750
100+$5.730
250+$5.220
500+$4.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
03AM7644

RoHS

Each
1+$7.400
25+$7.100
100+$6.260
250+$5.860
500+$5.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
14A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7617

RoHS

Each
1+$7.230
25+$6.930
100+$6.110
250+$5.720
500+$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
29AM5471

RoHS

Each
1+$102.920
5+$98.260
10+$92.670
25+$87.550
50+$86.150
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
45AM3718

RoHS

Each
1+$21.300
5+$19.070
10+$16.400
25+$15.060
100+$14.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
69R9815

RoHS

Each
1+$40.140
5+$35.990
10+$31.840
25+$31.380
100+$30.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
3000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
53X3390

RoHS

Each
1+$30.200
5+$27.610
10+$25.010
25+$23.150
100+$21.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
85AC1698

RoHS

Each
1+$98.010
5+$86.890
10+$73.540
25+$66.870
50+$65.220
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
12AC6472

RoHS

Each
1+$135.150
5+$130.530
10+$119.620
25+$115.890
50+$113.570
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
-
85AC1705

RoHS

Each
1+$77.500
5+$70.460
10+$63.410
25+$62.140
50+$60.870
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
77AH4658

RoHS

Each
1+$5.410
10+$4.830
25+$4.480
50+$4.140
100+$3.700
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
MP SI Series
-40°C
85°C
-
44AC2335

RoHS

Each
1+$6.870
10+$6.530
25+$5.660
50+$5.250
100+$4.630
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
308A
-
3000µohm
29.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
77AH4603

RoHS

Each
1+$7.670
25+$7.340
100+$6.390
250+$5.940
500+$5.320
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK