0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5608

RoHS

Each
1+$24.750
5+$22.250
10+$19.750
25+$19.010
100+$18.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK1485

RoHS

Date/Lot Code

Each
1+$96.540
5+$88.640
10+$80.730
25+$78.700
50+$76.670
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
01AC1667

RoHS

Each
1+$16.540
5+$14.340
10+$12.140
25+$12.130
100+$12.120
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
13AJ5589

RoHS

Each
1+$14.600
10+$14.000
25+$12.460
50+$11.750
100+$10.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
65AH5756

RoHS

Each
1+$83.360
5+$75.590
10+$67.820
25+$64.970
50+$62.110
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
36AJ3467

RoHS

Each
1+$16.410
5+$14.390
10+$12.360
25+$12.020
100+$11.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3469

RoHS

Each
1+$31.720
5+$28.490
10+$25.250
25+$24.290
100+$23.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3503

RoHS

Each
1+$14.420
25+$11.230
100+$9.250
250+$9.110
500+$8.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK1766

RoHS

Each
1+$103.670
5+$98.980
10+$93.350
25+$88.190
50+$86.790
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
61AK8383

RoHS

Each
1+$22.440
5+$19.760
10+$17.070
25+$16.790
100+$16.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
-
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
03AM7602

RoHS

Each
1+$10.680
25+$10.250
100+$9.040
250+$8.450
500+$7.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
20AM2308

RoHS

Each
1+$478.380
5+$473.320
10+$468.260
25+$448.010
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
2800µohm
116mm
-
-
180mm
-
FFLK Series
-40°C
95°C
-
20AM2309

RoHS

Each
1+$605.950
5+$599.540
10+$593.120
25+$567.470
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
2800µohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
36AJ8814

RoHS

Each
1+$18.830
5+$16.460
10+$14.090
25+$14.080
100+$14.070
More Pricing...
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
50AC9238

RoHS

Each
1+$10.790
10+$10.340
25+$9.200
50+$8.680
100+$7.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
2800µohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6443

RoHS

Each
1+$24.790
5+$22.130
10+$19.460
25+$18.540
100+$17.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
-
14A
2800µohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
65AH5736

RoHS

Each
1+$94.090
5+$85.320
10+$76.550
25+$73.330
50+$70.100
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
-
-
144.5mm
45A
C44U-M Series
-40°C
85°C
-
65AH5765

RoHS

Date/Lot Code

Each
1+$79.090
5+$72.770
10+$66.440
25+$65.110
50+$63.780
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK