Power Film Capacitors :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
(1)
(4)
ESR
=2600µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(9)
Capacitor Case / Package
(4)
(6)
(1)
(1)
Capacitance
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(8)
(4)
Typical Applications
(2)
(9)
(1)
Capacitor Mounting
(1)
(3)
(2)
(6)
Voltage(DC)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(2)
Humidity Rating
(2)
(4)
Capacitor Terminals
(1)
(3)
(5)
(1)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$226.920 5+$223.760 10+$220.390 25+$215.980 | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M6 | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 7.155kA | 93A | 2600µohm | 116mm | - | - | 276mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+$6.590 10+$5.940 25+$5.550 50+$5.180 100+$4.680 More Pricing... | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+$70.770 5+$69.320 10+$67.860 25+$66.410 50+$65.080 More Pricing... | - | Radial Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | - | Screw | 32mm | - | 2.6kA | 65A | 2600µohm | 85mm | - | - | 135mm | - | B25690 Series | -40°C | 85°C | - | ||||||
86AK7377 RoHS | Each | 1+$12.160 25+$8.080 100+$7.750 250+$7.590 500+$7.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.75kA | 29A | 2600µohm | - | 42mm | 35mm | 45mm | - | FE Series | -40°C | 125°C | - | |||||
72AK1765 RoHS | Each | 1+$203.390 5+$196.610 10+$181.120 25+$176.270 50+$174.340 More Pricing... | Metallized PP | Can | 530µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 4.64kA | 66A | 2600µohm | 85mm | - | - | 270mm | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+$21.410 5+$20.520 10+$19.370 25+$17.490 100+$16.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | - | 38A | 2600µohm | - | 57.5mm | 60mm | 45mm | - | B32678 Series | -40°C | 105°C | AEC-Q200 | ||||||
87AK9860 RoHS | Each | 1+$19.090 5+$17.130 10+$15.160 25+$14.600 100+$14.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+$25.960 5+$24.920 10+$23.910 25+$22.160 100+$20.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 36.5A | 2600µohm | - | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+$110.670 5+$103.680 10+$96.690 25+$93.890 50+$91.080 More Pricing... | Metallized PP | Can | 530µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 32mm | 9V/µs | 4.64kA | - | 2600µohm | 85mm | - | - | 268.5mm | 66A | C44U-M Series | -40°C | 85°C | - | ||||||
13AJ5601 RoHS | Each | 1+$22.500 10+$21.600 25+$20.420 50+$18.420 100+$17.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 17V/µs | 1.105kA | 37A | 2600µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
36AJ3488 RoHS | Each | 1+$20.850 10+$20.010 25+$18.910 50+$17.070 100+$16.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | - | 11V/µs | 717A | 37A | 2600µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
74AH4114 RoHS | Each | 1+$73.170 5+$70.630 10+$68.090 25+$65.550 50+$65.040 More Pricing... | - | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | 1.32kV | - | Screw | - | - | - | 45A | 2600µohm | 85mm | - | - | 120mm | - | B25620 Series | -55°C | 85°C | - | |||||