Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(3)
ESR
=2400µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(6)
Typical Applications
(1)
(6)
(1)
Operating Temperature Max
(6)
(2)
Capacitance Tolerance
(5)
(2)
Capacitor Terminals
(2)
(1)
(5)
Product Diameter
(5)
Operating Temperature Min
(3)
(5)
Capacitor Case / Package
(4)
(3)
(1)
Lead Spacing
(4)
(1)
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$104.810 5+$98.680 10+$92.550 25+$86.420 50+$83.070 More Pricing... | - | Can | 420µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | - | - | - | 63A | 2400µohm | 85mm | - | - | 135mm | - | B25620 Series | -55°C | 85°C | - | ||||||
Each | 1+$138.260 5+$128.140 10+$118.020 25+$115.710 50+$113.400 More Pricing... | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 32mm | 6V/µs | 3.505kA | 49A | 2400µohm | 85mm | - | - | 146mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+$13.040 5+$12.470 10+$11.730 25+$11.500 100+$11.260 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | PC Pin | 52.5mm | 512V/µs | 2.048kA | 29A | 2400µohm | - | 57.5mm | 35mm | 50mm | - | C4AS Series | -40°C | 85°C | - | ||||||
13AJ5609 RoHS | Each | 1+$28.970 10+$27.800 25+$26.290 50+$23.720 100+$22.430 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 38.7A | 2400µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
72AK1752 RoHS | Each | 1+$145.690 5+$140.840 10+$129.740 25+$126.270 50+$124.880 More Pricing... | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 32mm | 6V/µs | 3.505kA | 49A | 2400µohm | 85mm | - | - | 146mm | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+$81.220 5+$78.670 10+$76.300 25+$74.170 50+$73.090 More Pricing... | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | - | 2.9kA | 63A | 2400µohm | 85mm | - | - | 136mm | - | B25680 Series | -40°C | 85°C | - | ||||||
Each | 1+$87.930 5+$79.740 10+$71.540 25+$68.530 50+$65.520 More Pricing... | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | 9V/µs | 2.835kA | - | 2400µohm | 85mm | - | - | 124.5mm | 46A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$13.680 5+$11.800 10+$9.930 25+$9.920 100+$9.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | - | 600V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 26.5A | 2400µohm | - | 42mm | 33mm | 48mm | 23A | B32716H Series | -55°C | 105°C | AEC-Q200 | ||||||