0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1476

RoHS

Date/Lot Code

Each
1+$199.640
5+$184.460
10+$169.280
25+$165.890
50+$162.510
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
25AJ0600

RoHS

Each
1+$12.310
5+$11.080
10+$9.850
25+$9.410
100+$8.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
37.5mm
30V/µs
-
20A
2300µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
36AJ8819

RoHS

Each
1+$17.920
5+$15.620
10+$13.320
25+$12.870
100+$12.420
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
50AC9217

RoHS

Each
1+$13.430
10+$12.880
25+$11.460
50+$10.810
100+$9.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
430A
29.9A
2300µohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3450

RoHS

Each
1+$19.580
10+$18.790
25+$17.760
50+$16.020
100+$15.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.1kA
29.1A
2300µohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5594

RoHS

Each
1+$27.600
10+$26.490
25+$25.040
50+$22.600
100+$21.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
1.95kA
33.3A
2300µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7621

RoHS

Each
1+$12.770
25+$11.300
100+$9.530
250+$8.650
500+$8.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
03AM7620

RoHS

Each
1+$8.900
25+$8.540
100+$7.530
250+$7.040
500+$6.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
65AH5740

RoHS

Each
1+$130.630
5+$124.570
10+$118.500
25+$116.130
50+$113.760
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
5.55kA
-
2300µohm
85mm
-
-
268.5mm
70A
C44U-M Series
-40°C
85°C
-
85AC1668

RoHS

Each
1+$114.210
5+$103.990
10+$93.770
25+$92.030
50+$90.280
More Pricing...
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
12AC6436

RoHS

Each
1+$13.010
10+$12.470
25+$11.100
50+$10.470
100+$9.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
2300µohm
-
41.5mm
24mm
44mm
-
C4AS Series
-40°C
85°C
-
72AK1757

RoHS

Each
1+$215.120
5+$207.950
10+$191.560
25+$186.440
50+$184.390
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
61AK8381

RoHS

Each
1+$31.130
5+$27.810
10+$24.480
25+$24.130
100+$23.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
-
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK