0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1487

RoHS

Each
1+$219.880
5+$211.480
10+$203.080
25+$194.680
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
45X6237

RoHS

CORNELL DUBILIER
Each
1+$251.550
5+$220.110
10+$182.380
25+$163.510
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
-
Screw
45mm
-
-
67A
2100µohm
162mm
-
-
90mm
-
947D Series
-45°C
85°C
-
85AC1690

RoHS

Each
1+$67.540
5+$59.860
10+$52.170
25+$51.630
50+$51.080
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
50AC9239

RoHS

Each
1+$13.190
10+$12.650
25+$11.260
50+$10.610
100+$9.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
2100µohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3339

RoHS

Each
1+$1.790
10+$1.430
25+$1.320
50+$1.210
100+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
65AH5733

RoHS

Each
1+$136.250
5+$124.060
10+$111.870
25+$108.750
50+$105.630
More Pricing...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
-
72AK1769

RoHS

Each
1+$519.720
5+$460.890
10+$390.300
25+$355.000
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
29AM5475

RoHS

Each
1+$141.100
5+$136.400
10+$125.650
25+$122.290
50+$120.940
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
2100µohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
20AM2310

RoHS

Each
1+$686.620
5+$679.350
10+$672.080
25+$643.020
Metallized PP
-
160µF
± 10%
DC Filter
Stud Mount - M12
-
3.8kV
-
Screw
50mm
-
4.69kA
103A
2100µohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
01AC1657

RoHS

Each
1+$17.550
10+$16.830
25+$14.980
50+$14.120
100+$12.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
811A
29A
2100µohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
36AJ8811

RoHS

Each
1+$16.660
5+$14.380
10+$12.100
25+$11.850
100+$11.600
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
1.517kA
36A
2100µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
67AK0731

RoHS

Each
1+$82.950
5+$78.200
10+$73.440
25+$71.970
50+$70.500
More Pricing...
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
-
-
140mm
-
C44P-R Series
-25°C
70°C
-
29AM5465

RoHS

Each
1+$105.470
5+$100.700
10+$94.970
25+$89.720
50+$88.290
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK