0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3452

RoHS

Each
1+$50.320
5+$48.370
10+$46.420
25+$42.730
50+$39.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3504

RoHS

Each
1+$19.960
5+$17.680
10+$15.400
25+$15.140
100+$14.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
-
42mm
33mm
48mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
78AH7296

RoHS

MULTICOMP PRO
Each
1+$186.630
5+$184.200
10+$181.610
25+$171.370
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1800µohm
-
73mm
30.2mm
55mm
-
400kvar @ 319 to 404kHz
MP SP Series
-40°C
85°C
-
03AM7622

RoHS

Each
1+$13.330
5+$12.780
10+$12.060
25+$10.900
100+$10.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
23A
1800µohm
-
42mm
30mm
45mm
-
-
B32756 Series
-40°C
105°C
-
65AH5718

RoHS

Each
1+$144.780
5+$138.010
10+$131.230
25+$127.490
50+$123.740
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
-
-
144.5mm
57A
-
C44U-M Series
-40°C
85°C
-
65AH5764

RoHS

Each
1+$271.720
5+$239.080
10+$199.910
25+$180.320
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
-
-
273mm
96A
-
C44U-M Series
-40°C
85°C
-
65AH5774

RoHS

Date/Lot Code

Each
1+$276.830
5+$247.620
10+$212.570
25+$195.040
50+$191.140
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
6.38kA
-
1800µohm
116mm
-
-
233mm
89A
-
C44U-M Series
-40°C
85°C
-
01AC1652

RoHS

Each
1+$14.580
25+$12.210
100+$10.500
250+$10.020
500+$9.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
1800µohm
-
42mm
30mm
45mm
-
-
C4AT Series
-40°C
85°C
-
85AC1665

RoHS

Each
1+$99.770
5+$97.280
10+$94.780
25+$93.640
50+$92.490
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
65AH5722

RoHS

Each
1+$131.210
5+$123.310
10+$115.400
25+$113.090
50+$110.780
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
8V/µs
3.57kA
-
1800µohm
85mm
-
-
114.5mm
51A
-
C44U-M Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK