0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1475

RoHS

Date/Lot Code

Each
1+$140.550
5+$133.270
10+$125.980
25+$123.460
50+$120.940
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
-
-
180mm
-
-
C44U-T Series
-40°C
85°C
72AK1473

RoHS

Each
1+$387.320
5+$379.750
10+$372.180
25+$364.610
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
-
C44U-T Series
-40°C
85°C
65AH5763

RoHS

Each
1+$185.380
5+$173.250
10+$161.120
25+$148.990
50+$146.010
More Pricing...
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
1500µohm
116mm
-
-
233mm
97A
-
C44U-M Series
-40°C
85°C
28AK7650

RoHS

Each
1+$155.980
5+$152.710
10+$147.590
25+$145.520
50+$144.270
More Pricing...
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
-
5.1kA
80A
1500µohm
116mm
-
-
141mm
-
-
B25690 Series
-40°C
75°C
95AM9547

RoHS

Each
1+$159.020
5+$147.630
10+$136.230
25+$135.970
50+$135.720
More Pricing...
Metallized PP
Can
620µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
-
6.3kA
83A
1500µohm
100mm
-
-
226mm
-
-
B25696H Series
-40°C
85°C
85AC1710

RoHS

Each
1+$101.100
5+$94.530
10+$87.950
25+$86.190
50+$84.430
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
65AH5738

RoHS

Date/Lot Code

Each
1+$128.120
5+$121.330
10+$114.530
25+$107.740
50+$105.320
More Pricing...
Metallized PP
Can
560µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
4.965kA
-
1500µohm
116mm
-
-
133mm
73A
-
C44U-M Series
-40°C
85°C
65AH5721

RoHS

Each
1+$66.560
5+$65.870
10+$65.190
25+$64.500
50+$63.810
More Pricing...
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
3.63kA
-
1500µohm
85mm
-
-
99.5mm
53A
-
C44U-M Series
-40°C
85°C
78AH7323

RoHS

Each
1+$88.490
5+$83.610
10+$78.700
25+$72.810
50+$71.420
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
200A
1500µohm
-
68mm
30.2mm
30mm
-
150kvar @ 478 to 700kHz
MP SP Series
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK