0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6613

RoHS

Date/Lot Code

Each
1+$0.751
3600+$0.252
5400+$0.237
9000+$0.220
18000+$0.204
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1800pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9219

RoHS

Each
1+$0.791
10+$0.459
25+$0.434
50+$0.409
100+$0.384
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9156

RoHS

Each
10+$0.485
250+$0.379
500+$0.343
1000+$0.314
5000+$0.290
Double Metallized PP
Radial Box - 2 Pin
1kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK