0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9221

RoHS

Each
1+$0.923
10+$0.456
25+$0.446
50+$0.437
100+$0.427
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
33AH6615

RoHS

Date/Lot Code

Each
1800+$0.263
3600+$0.256
5400+$0.248
9000+$0.241
18000+$0.233
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9158

RoHS

Each
10+$0.396
25+$0.358
50+$0.320
100+$0.280
500+$0.245
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK