0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6682

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.750
25+$0.722
50+$0.694
100+$0.517
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6648

RoHS

Date/Lot Code

Each
1+$0.754
10+$0.521
25+$0.469
50+$0.417
100+$0.365
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9191

RoHS

Each
10+$0.453
25+$0.409
50+$0.366
100+$0.320
500+$0.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6620

RoHS

Each
1500+$0.304
3000+$0.296
4500+$0.287
7500+$0.278
15000+$0.268
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
29A
2A
0.078ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK