0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5031

RoHS

Date/Lot Code

Each
10+$0.807
20+$0.756
30+$0.705
50+$0.654
100+$0.603
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5070

RoHS

Each
10+$0.610
20+$0.598
30+$0.587
50+$0.575
100+$0.563
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK