0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3706

RoHS

Date/Lot Code

Each
1+$2.600
10+$1.780
25+$1.650
50+$1.510
100+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6242

RoHS

Each
1+$3.180
25+$2.820
100+$2.380
250+$2.160
500+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK