0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8329

RoHS

Each
1+$6.560
10+$4.730
25+$4.560
50+$4.390
100+$3.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0597

RoHS

Each
1+$5.180
100+$4.370
250+$4.070
500+$3.840
1000+$3.650
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK