0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8753

RoHS

Date/Lot Code

Each
1+$2.450
25+$1.680
100+$1.270
250+$1.240
500+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
39AH0278

RoHS

Each
5+$2.000
25+$1.440
100+$1.140
250+$1.100
500+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
31.5mm
12.5mm
21.5mm
B32774X Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK