0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1983

RoHS

Each
1+$1.670
25+$1.370
100+$1.270
250+$1.160
500+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4809

RoHS

Date/Lot Code

Each
1+$1.810
25+$1.510
100+$1.400
250+$1.300
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4808

RoHS

Each
1+$2.070
10+$1.740
25+$1.630
50+$1.520
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
05X8257

RoHS

Date/Lot Code

Each
150+$5.540
300+$5.430
450+$5.310
750+$5.200
1500+$5.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
21V/µs
210A
5A
0.022ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
74AC7082

RoHS

Each
800+$10.030
1600+$10.020
2400+$9.820
4000+$9.620
8000+$9.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
575V
-
PC Pin
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
74AC7083

RoHS

Each
800+$6.690
1600+$6.480
2400+$6.350
4000+$6.220
8000+$6.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
29AK0912

RoHS

Each
1+$8.310
10+$5.530
25+$4.790
50+$4.040
100+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK