Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
(2)
ESR
=0.0175ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Capacitance
(2)
(1)
(1)
(4)
Capacitance Tolerance
(5)
(3)
Typical Applications
(1)
(7)
Capacitor Mounting
(8)
Voltage(AC)
(1)
Voltage(DC)
(2)
(3)
(2)
Humidity Rating
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.570 25+$2.560 100+$2.030 250+$1.990 500+$1.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 168A | 6.2A | 0.0175ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.390 10+$5.680 25+$5.350 50+$5.010 100+$4.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.390 10+$5.360 25+$5.130 50+$4.900 100+$4.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$6.830 10+$5.240 25+$4.920 50+$4.600 100+$4.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$6.830 10+$5.240 25+$4.920 50+$4.600 100+$4.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4812 RoHS | Each | 1+$2.110 25+$1.780 100+$1.670 250+$1.550 500+$1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
25AM3578 RoHS | Each | 1+$6.510 10+$5.000 25+$4.700 50+$4.400 100+$3.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+$1.860 25+$1.520 100+$1.400 250+$1.290 500+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||