Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(4)
(1)
ESR
=0.0155ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Typical Applications
(7)
Operating Temperature Max
(7)
Dielectric Type
(6)
Capacitor Mounting
(6)
Capacitor Terminals
(2)
(5)
Operating Temperature Min
(2)
(5)
Qualification
(5)
Capacitor Case / Package
(3)
(4)
Capacitance
(2)
(1)
(4)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+$9.930 10+$7.570 25+$7.170 50+$6.760 100+$6.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$9.930 10+$7.570 25+$7.170 50+$6.760 100+$6.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
11AN6244 RoHS | Each | 1+$5.470 10+$4.000 25+$3.760 50+$3.530 100+$3.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 285A | 6A | 0.0155ohm | 32mm | 18mm | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 96+$2.070 192+$2.030 288+$2.000 480+$1.960 960+$1.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 198A | 7.2A | 0.0155ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$10.460 10+$7.990 25+$7.560 50+$7.130 100+$6.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$10.460 10+$7.990 25+$7.560 50+$7.130 100+$6.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
15AN2050 RoHS | Each | 1+$1.900 | - | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | - | 1.2kV | - | Radial Leaded | 27.5mm | - | - | 7.2A | 0.0155ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||