Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.790 10+ $3.400 25+ $3.070 50+ $2.740 100+ $2.540 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | 40V/µs | 176A | 7.7A | 0.0152ohm | - | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.150 10+ $4.790 25+ $4.450 50+ $4.110 100+ $3.820 More Pricing... | Total:$6.15 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 600V | PC Pin | 30V/µs | 225A | 7.6A | 0.0152ohm | - | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $18.060 10+ $15.350 25+ $13.910 50+ $12.820 | Total:$18.06 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 80A | 5A | 0.0152ohm | 14.5mm | 31mm | - | 31mm | 42L Series | -55°C | 105°C | - | |||||