0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0339

RoHS

Date/Lot Code

Each
1+$4.130
10+$3.070
25+$2.810
50+$2.540
100+$2.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
1kV
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9901

RoHS

Each
1+$4.810
10+$3.680
25+$3.350
50+$3.020
100+$2.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK