Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(2)
ESR
=0.0134ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(6)
Capacitor Mounting
(6)
Capacitor Case / Package
(1)
(5)
Capacitance Tolerance
(1)
(5)
Lead Spacing
(5)
Operating Temperature Min
(1)
(5)
Capacitor Terminals
(2)
(4)
Product Length
(4)
(1)
Qualification
(4)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.470 10+$3.940 25+$3.690 50+$3.440 100+$3.070 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 70A | - | 0.0134ohm | 14mm | - | - | - | 7A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+$2.390 25+$2.000 100+$1.860 250+$1.720 500+$1.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 5.5A | 0.0134ohm | - | 31.5mm | 11mm | 19mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.360 10+$3.020 25+$2.820 50+$2.620 100+$2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 7.9A | 0.0134ohm | - | 31.5mm | 18mm | 27.5mm | - | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+$6.780 10+$5.130 25+$4.850 50+$4.560 100+$4.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | - | 32mm | 14mm | 28mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$1.690 25+$1.400 100+$1.290 250+$1.190 500+$1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5A | 0.0134ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$1.640 25+$1.360 100+$1.260 250+$1.150 500+$1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5A | 0.0134ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||