Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(1)
ESR
=0.0132ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(6)
(2)
Capacitance
(1)
(1)
(4)
(1)
Capacitance Tolerance
(2)
(6)
Typical Applications
(2)
(6)
Capacitor Mounting
(8)
Voltage(AC)
(2)
Voltage(DC)
(5)
(1)
(2)
Humidity Rating
(1)
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.200 25+$2.330 100+$1.780 250+$1.760 500+$1.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 245A | 7.4A | 0.0132ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.660 25+$8.000 100+$7.420 250+$6.310 500+$6.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.300 25+$2.410 100+$1.880 250+$1.840 500+$1.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.540 25+$2.580 100+$2.140 250+$2.050 500+$1.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
83AH9884 RoHS | Each | 1+$3.240 10+$2.730 25+$2.550 50+$2.380 100+$2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
50AK0600 RoHS | Each | 1+$9.190 10+$8.810 25+$7.840 50+$7.390 100+$6.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+$2.450 25+$2.060 100+$1.930 250+$1.790 500+$1.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 6A | 0.0132ohm | 31.5mm | 12.5mm | 21.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
13AJ5584 RoHS | Each | 1+$3.150 10+$2.650 25+$2.470 50+$2.310 100+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||