0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3761

RoHS

Date/Lot Code

Each
1+$10.740
25+$7.760
100+$6.410
250+$6.170
500+$5.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0395

RoHS

Date/Lot Code

Each
1+$4.140
10+$3.070
25+$2.890
50+$2.710
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Date/Lot Code

Each
1+$2.840
10+$2.070
25+$1.930
50+$1.780
100+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN1992

RoHS

Each
1+$2.310
25+$1.890
100+$1.740
250+$1.600
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5401

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.490
25+$3.390
50+$3.290
100+$3.180
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
68AC5679

RoHS

Date/Lot Code

Each
1+$8.900
25+$8.720
100+$8.540
250+$8.370
500+$8.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
58AJ7970

RoHS

Date/Lot Code

Each
1+$7.930
25+$6.090
100+$5.880
250+$5.660
500+$5.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
66K5388

RoHS

Date/Lot Code

Each
1+$6.180
10+$4.220
25+$4.100
50+$3.970
100+$3.700
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
79AC5467

RoHS

Each
5+$2.740
10+$1.970
15+$1.870
25+$1.760
50+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
-
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
65AH6638

RoHS

Each
1+$13.630
25+$10.800
100+$9.560
250+$9.140
500+$8.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
64AK7427

RoHS

WURTH ELEKTRONIK
Each
1+$6.870
25+$5.320
100+$4.450
250+$4.360
500+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
700A
-
0.012ohm
-
32mm
22mm
37mm
12.2A
WCAP-FTDB Series
-40°C
105°C
-
29AK0918

RoHS

Each
1+$7.910
25+$6.170
100+$5.380
250+$5.150
500+$4.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4825

RoHS

Each
1+$2.600
25+$2.170
100+$2.020
250+$1.870
500+$1.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6250

RoHS

Each
1+$8.220
10+$7.880
25+$7.010
50+$6.610
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4827

RoHS

Each
1+$2.500
25+$2.090
100+$1.940
250+$1.790
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7678

RoHS

Each
1+$6.190
10+$5.570
25+$5.200
50+$4.830
100+$4.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
-
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7651

RoHS

Each
1+$2.340
25+$1.950
100+$1.820
250+$1.680
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
-
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4869

RoHS

Each
1+$2.340
10+$1.970
25+$1.840
50+$1.710
100+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+$2.250
25+$1.880
100+$1.750
250+$1.620
500+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
44W8356

RoHS

Each
50+$14.050
100+$13.600
150+$13.350
250+$13.090
500+$12.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK