Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(4)
ESR
=0.0119ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(6)
Capacitance Tolerance
(6)
Capacitor Mounting
(6)
Capacitor Case / Package
(5)
(1)
Lead Spacing
(4)
(2)
Operating Temperature Min
(2)
(4)
Operating Temperature Max
(4)
(2)
Qualification
(4)
Capacitor Terminals
(3)
(3)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.860 10+$3.510 25+$3.290 50+$3.070 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
36AJ3489 RoHS | Each | 1+$4.540 10+$4.090 25+$3.850 50+$3.580 100+$3.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 150+$7.440 300+$7.290 450+$7.140 750+$6.990 1500+$6.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 400A | 9.2A | 0.0119ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 150+$7.230 300+$7.110 450+$6.990 750+$6.860 1500+$6.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 400A | 9.2A | 0.0119ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$2.080 25+$1.720 100+$1.590 250+$1.460 500+$1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 4.8A | 0.0119ohm | 31mm | 15.5mm | 25.5mm | ECWFJ Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$2.020 25+$1.670 100+$1.550 250+$1.420 500+$1.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 4.8A | 0.0119ohm | 31mm | 15.5mm | 25.5mm | ECWFJ Series | -40°C | 105°C | AEC-Q200 | |||||