0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3512

RoHS

Each
1+$5.510
10+$4.050
25+$3.810
50+$3.570
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
C4AU Series
-55°C
105°C
AEC-Q200
59AM5155

RoHS

Each
1+$3.640
10+$2.650
25+$2.480
50+$2.310
100+$2.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
7.1A
0.0117ohm
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK