0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1996

RoHS

Each
1+$2.380
10+$2.060
25+$1.800
50+$1.690
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2006

RoHS

Each
1+$2.330
10+$1.980
100+$1.590
500+$1.470
1000+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0387

RoHS

Date/Lot Code

Each
1+$3.930
10+$2.870
25+$2.610
50+$2.340
100+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN4849

RoHS

Each
1+$3.220
10+$2.920
25+$2.740
50+$2.560
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4889

RoHS

Each
1+$5.930
10+$5.370
25+$5.030
50+$4.710
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4891

RoHS

Each
1+$5.880
10+$5.330
25+$4.990
50+$4.670
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4875

RoHS

Each
1+$3.290
10+$2.780
25+$2.590
50+$2.410
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK