0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0396

RoHS

Date/Lot Code

Each
1+$4.600
10+$3.440
25+$3.260
50+$3.090
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
87X9202

RoHS

Each
10+$0.907
25+$0.864
50+$0.820
100+$0.777
500+$0.665
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
31Y4089

RoHS

Date/Lot Code

Each
10+$0.807
25+$0.789
50+$0.770
100+$0.752
500+$0.738
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
98AH5721

RoHS

Each
1+$2.860
25+$2.380
100+$1.970
250+$1.920
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
72AK6612

RoHS

Each
1+$9.820
25+$7.710
100+$6.490
250+$6.370
500+$6.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6629

RoHS

Each
1+$15.330
25+$12.370
100+$10.820
250+$10.580
500+$10.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6628

RoHS

Date/Lot Code

Each
1+$15.330
25+$12.020
100+$10.820
250+$10.580
500+$10.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6611

RoHS

Each
1+$9.260
25+$8.270
100+$7.080
250+$6.490
500+$6.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
-
-
69AH7791

RoHS

Each
1+$16.600
5+$15.020
10+$13.440
25+$12.610
100+$11.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
48Y0213

RoHS

Each
10+$0.664
25+$0.648
50+$0.631
100+$0.615
500+$0.533
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH1021

RoHS

Each
700+$0.476
1000+$0.466
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
87X9198

RoHS

Each
1+$1.240
10+$0.670
25+$0.654
50+$0.637
100+$0.621
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5001

RoHS

Each
10+$0.935
25+$0.881
50+$0.826
100+$0.772
500+$0.738
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
69AH7777

RoHS

Each
1+$10.610
25+$8.370
100+$7.050
250+$7.020
500+$7.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
-
-
69AH7790

RoHS

Date/Lot Code

Each
1+$16.600
5+$15.020
10+$13.440
25+$12.610
100+$11.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-
-40°C
105°C
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK