0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Date/Lot Code

Each
1+$4.010
10+$2.920
25+$2.850
50+$2.780
100+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+$6.140
10+$4.610
25+$4.320
50+$4.030
100+$3.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5402

RoHS

Date/Lot Code

Each
1+$5.660
10+$5.110
25+$4.810
50+$4.490
100+$4.090
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
59AC8721

RoHS

Date/Lot Code

Each
1+$3.360
10+$2.260
25+$2.120
50+$1.990
100+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5681

RoHS

Each
1+$40.660
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5670

RoHS

Date/Lot Code

Each
1+$27.430
5+$26.420
10+$25.480
25+$24.300
50+$23.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
-
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
68AC5680

RoHS

Date/Lot Code

Each
1+$38.250
5+$36.800
10+$35.460
25+$34.250
50+$33.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
-
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
33AH6665

RoHS

Date/Lot Code

Each
1+$5.670
10+$4.030
25+$3.770
50+$3.510
100+$3.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
540A
9.9A
0.009ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0337

RoHS

Date/Lot Code

Each
1+$3.890
10+$2.790
25+$2.600
50+$2.400
100+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN4858

RoHS

Each
1+$2.760
10+$2.330
25+$2.180
50+$2.020
100+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4830

RoHS

Date/Lot Code

Each
1+$2.730
10+$2.300
25+$2.150
50+$2.000
100+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4952

RoHS

Date/Lot Code

Each
1+$9.380
10+$9.030
25+$8.030
50+$7.550
100+$6.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4829

RoHS

Each
1+$2.840
10+$2.390
25+$2.230
50+$2.070
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4897

RoHS

Each
1+$6.010
10+$5.440
25+$5.100
50+$4.770
100+$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+$2.880
10+$2.430
25+$2.270
50+$2.110
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4950

RoHS

Date/Lot Code

Each
1+$9.440
10+$9.090
25+$8.080
50+$7.600
100+$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4899

RoHS

Each
1+$5.960
10+$5.400
25+$5.060
50+$4.730
100+$4.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
46F1223

RoHS

Each
25+$12.570
50+$12.310
100+$12.040
250+$11.780
500+$11.120
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.009ohm
0.69mm
31.75mm
17.55mm
-
40L Series
-55°C
105°C
-
88F2744

RoHS

Each
25+$13.180
50+$11.560
100+$10.750
250+$10.380
500+$9.650
Metallized PP
Axial Leaded
2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.009ohm
0.69mm
31.75mm
17.55mm
-
40L Series
-55°C
105°C
-
11AN6221

RoHS

Each
1+$11.380
10+$10.960
25+$9.740
50+$9.160
100+$8.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
10A
0.009ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK