0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1397

RoHS

Date/Lot Code

Each
1+$5.550
10+$4.000
25+$3.750
50+$3.500
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
900V
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1351

RoHS

Date/Lot Code

Each
96+$2.990
192+$2.850
288+$2.800
480+$2.740
960+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
600V
PC Pin
27.5mm
65V/µs
455A
9.5A
0.0099ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK