Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
ESR
=0.0073ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(2)
(4)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(DC)
(4)
(2)
Capacitor Terminals
(5)
(1)
Lead Spacing
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.770 25+$9.070 100+$7.800 250+$7.680 500+$7.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+$3.990 10+$2.960 25+$2.910 50+$2.860 100+$2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 65V/µs | 520A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.010 10+$2.940 25+$2.820 50+$2.700 100+$2.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 65V/µs | 488A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 64+$4.410 100+$3.960 500+$3.780 1000+$3.600 2500+$3.510 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 560A | 13.2A | 0.0073ohm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 72+$2.320 100+$2.220 500+$2.120 1000+$2.020 2500+$1.920 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 19V/µs | 154A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+$2.390 100+$2.340 500+$2.290 1000+$2.240 2500+$2.110 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 19V/µs | 145A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||