0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1137

RoHS

Date/Lot Code

Each
1+$10.610
10+$8.090
25+$7.660
50+$7.220
100+$6.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0249

RoHS

Date/Lot Code

Each
1+$5.450
10+$4.020
25+$3.730
50+$3.440
100+$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Date/Lot Code

Each
1+$17.240
5+$15.370
10+$13.500
25+$13.130
100+$12.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6253

RoHS

Date/Lot Code

Each
1+$27.190
5+$24.150
10+$21.100
25+$20.740
100+$20.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
58AJ7920

RoHS

Date/Lot Code

Each
1+$5.090
10+$3.840
25+$3.830
50+$3.810
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
1+$9.340
25+$6.950
100+$5.860
250+$5.730
500+$5.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+$4.640
10+$3.480
25+$3.460
50+$3.440
100+$3.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0400

RoHS

Date/Lot Code

Each
1+$9.630
25+$7.190
100+$6.400
250+$6.270
500+$6.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
15.8A
0.0057ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+$17.460
5+$15.530
10+$13.590
25+$12.390
100+$11.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
59AM5190

RoHS

Each
1+$9.040
25+$7.160
100+$5.440
250+$5.300
500+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
05X8273

RoHS

Each
50+$22.030
100+$20.500
150+$20.110
250+$19.720
500+$19.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
38AJ1391

RoHS

Each
27+$11.180
54+$10.300
81+$10.000
135+$9.700
270+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
450A
20.4A
0.0057ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH1120

RoHS

Each
112+$6.820
224+$6.660
336+$6.500
560+$6.340
1120+$6.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
840A
13.02A
0.0057ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
21AM0025

RoHS

Each
27+$11.100
54+$9.870
81+$9.590
135+$9.310
270+$9.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
17V/µs
459A
19.4A
0.0057ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2017

RoHS

Each
1+$3.300
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
-
249A
11A
0.0057ohm
-
20mm
40mm
-
-55°C
105°C
AEC-Q200
21AM0010

RoHS

Each
58+$3.260
116+$3.080
174+$3.040
290+$3.000
580+$2.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
113V/µs
249A
11A
0.0057ohm
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK