0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0312

RoHS

Date/Lot Code

Each
1+$5.900
10+$4.490
25+$4.370
50+$4.250
100+$3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2022

RoHS

Date/Lot Code

Each
1+$6.280
25+$5.990
100+$5.180
250+$4.790
500+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2029

RoHS

Date/Lot Code

Each
1+$12.290
5+$11.240
10+$10.180
25+$9.130
100+$8.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
15V/µs
375A
20.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2021

RoHS

Date/Lot Code

Each
1+$6.330
25+$6.040
100+$5.220
250+$4.830
500+$4.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8734

RoHS

Date/Lot Code

Each
1+$5.900
10+$4.140
25+$3.840
50+$3.530
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
241A
12.6A
0.0055ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8046

RoHS

Date/Lot Code

Each
1+$12.610
25+$10.020
100+$10.010
250+$9.460
500+$8.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
700A
15A
0.0055ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ8081

RoHS

Date/Lot Code

Each
1+$16.180
5+$15.140
10+$14.100
25+$13.430
100+$12.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
57.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+$5.640
10+$4.280
25+$3.950
50+$3.620
100+$3.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8103

RoHS

Date/Lot Code

Each
1+$22.440
5+$20.100
10+$17.760
25+$16.850
100+$15.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
57.5mm
35mm
65mm
BLH Series
-40°C
105°C
AEC-Q200
24W6429

RoHS

Each
1+$22.830
5+$21.180
10+$19.520
25+$18.180
100+$16.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
57.5mm
35mm
18mm
MKP1848S Series
-40°C
105°C
-
09AN4977

RoHS

Each
1+$11.170
25+$10.740
100+$9.570
250+$9.000
500+$8.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4878

RoHS

Each
1+$5.750
10+$5.210
25+$4.880
50+$4.560
100+$4.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4968

RoHS

Each
1+$6.290
10+$5.690
25+$5.330
50+$4.990
100+$4.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5001

RoHS

Each
1+$9.920
25+$9.550
100+$8.500
250+$7.990
500+$7.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+$9.990
25+$9.610
100+$8.560
250+$8.050
500+$7.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5002

RoHS

Each
1+$11.710
25+$11.270
100+$10.030
250+$9.440
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4930

RoHS

Each
1+$6.980
25+$6.720
100+$5.980
250+$5.630
500+$5.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4978

RoHS

Date/Lot Code

Each
1+$11.640
25+$11.200
100+$9.970
250+$9.380
500+$8.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4929

RoHS

Each
1+$6.480
10+$5.870
25+$5.500
50+$5.140
100+$4.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4976

RoHS

Each
1+$11.740
25+$11.290
100+$10.060
250+$9.460
500+$8.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4970

RoHS

Each
1+$6.220
10+$5.630
25+$5.280
50+$4.930
100+$4.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5003

RoHS

Each
1+$11.610
25+$11.180
100+$9.950
250+$9.360
500+$8.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4933

RoHS

Each
1+$6.920
25+$6.660
100+$5.930
250+$5.580
500+$5.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4975

RoHS

Each
1+$11.260
25+$10.840
100+$9.650
250+$9.080
500+$8.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
02AC7650

RoHS

Each
40+$22.000
50+$21.620
100+$21.240
250+$20.860
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
245A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1847H Series
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK