0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1381

RoHS

Date/Lot Code

Each
1+$10.410
25+$7.780
100+$6.250
250+$6.170
500+$6.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+$17.860
5+$15.910
10+$13.960
25+$12.540
100+$11.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8340

RoHS

Each
1+$8.500
25+$6.450
100+$5.780
250+$5.660
500+$5.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8364

RoHS

Each
1+$10.970
25+$8.490
100+$7.640
250+$6.960
500+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8736

RoHS

Date/Lot Code

Each
1+$10.910
5+$9.250
10+$7.580
25+$7.410
100+$7.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0350

RoHS

Date/Lot Code

Each
1+$9.290
25+$6.940
100+$6.180
250+$5.580
500+$5.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6590

RoHS

Date/Lot Code

Each
1+$2.780
10+$2.060
25+$1.930
50+$1.800
100+$1.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
340A
11.7A
0.0047ohm
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
15AN2063

RoHS

Each
1+$10.990
25+$8.030
100+$7.070
250+$6.320
500+$6.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
600A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2912

RoHS

Each
1+$2.030
25+$1.680
100+$1.550
250+$1.430
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2047

RoHS

Each
1+$6.390
Metallized PP
-
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.5A
0.0047ohm
-
28mm
37mm
C4AQ-M Series
-
105°C
-
11AN2911

RoHS

Each
1+$1.980
25+$1.640
100+$1.510
250+$1.390
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2913

RoHS

Each
1+$1.960
25+$1.620
100+$1.500
250+$1.380
500+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2910

RoHS

Each
1+$2.050
25+$1.690
100+$1.570
250+$1.440
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2076

RoHS

Each
1+$12.440
25+$9.460
100+$8.430
250+$7.610
500+$7.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
600A
19.3A
0.0047ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK