0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0298

RoHS

Date/Lot Code

Each
1+$8.100
25+$6.170
100+$5.260
250+$5.180
500+$5.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+$19.720
5+$17.690
10+$15.650
25+$14.820
100+$13.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+$11.660
25+$10.610
100+$8.150
250+$8.120
500+$7.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0256

RoHS

Date/Lot Code

Each
1+$14.350
5+$12.580
10+$10.810
25+$10.570
100+$10.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8746

RoHS

Date/Lot Code

Each
1+$9.820
25+$7.440
100+$6.080
250+$5.950
500+$5.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+$13.170
5+$11.230
10+$9.290
25+$9.110
100+$8.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
05X8267

RoHS

Each
100+$12.550
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
50AK8343

RoHS

Date/Lot Code

Each
23+$10.660
46+$10.210
115+$9.760
506+$9.160
1012+$8.480
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2071

RoHS

Each
1+$14.080
5+$12.230
10+$10.370
25+$10.020
100+$9.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2923

RoHS

Each
1+$2.570
25+$2.130
100+$1.970
250+$1.810
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3013

RoHS

Each
1+$2.810
25+$2.320
100+$2.150
250+$1.970
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3012

RoHS

Each
1+$2.730
25+$2.260
100+$2.090
250+$1.920
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2922

RoHS

Each
1+$2.500
25+$2.070
100+$1.910
250+$1.760
500+$1.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2925

RoHS

Each
1+$2.550
25+$2.110
100+$1.950
250+$1.790
500+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2924

RoHS

Each
1+$2.480
25+$2.050
100+$1.890
250+$1.740
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3010

RoHS

Each
1+$2.760
25+$2.280
100+$2.110
250+$1.940
500+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3011

RoHS

Each
1+$2.840
25+$2.340
100+$2.170
250+$1.990
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK