0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1338

RoHS

Date/Lot Code

Each
1+$25.330
10+$23.020
25+$22.100
50+$21.180
100+$19.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+$10.860
10+$8.940
25+$8.250
50+$7.550
100+$7.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+$21.260
10+$16.270
25+$16.010
50+$15.750
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8737

RoHS

Date/Lot Code

Each
1+$9.810
10+$7.710
25+$7.000
50+$6.280
100+$6.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
389A
23.2A
0.0032ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH1043

RoHS

Each
50+$11.050
100+$10.020
250+$9.660
500+$9.140
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
59AC8761

RoHS

Each
25+$6.380
50+$6.260
100+$6.150
250+$5.870
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
409A
25.5A
0.0032ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH1016

RoHS

Each
50+$7.080
100+$6.420
250+$6.180
500+$5.850
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
525A
18.3A
0.0032ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
21AM0028

RoHS

Each
25+$9.020
50+$8.730
100+$8.450
250+$7.490
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK