0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7051

RoHS

Date/Lot Code

Each
1+$21.730
5+$19.580
10+$17.430
25+$17.080
100+$16.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
45AM3723

RoHS

Each
1+$28.810
5+$25.790
10+$22.160
25+$20.350
100+$19.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
56AJ0334

RoHS

Date/Lot Code

Each
18+$19.980
25+$19.950
50+$19.920
100+$19.890
250+$19.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0301

RoHS

Date/Lot Code

Each
44+$12.430
132+$11.340
528+$11.170
1012+$11.000
Metallized PP
Radial Box - 4 Pin
54µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
30V/µs
1.62kA
24.2A
0.0026ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK