0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5814

RoHS

Date/Lot Code

Each
1+$341.000
5+$334.180
10+$327.360
25+$320.540
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
-
53AJ5796

RoHS

Each
1+$225.720
5+$219.090
10+$212.460
25+$205.830
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
C44U-M Series
-40°C
85°C
-
53AJ5809

RoHS

Each
1+$338.570
5+$319.570
10+$300.560
25+$294.550
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
-
09AN5073

RoHS

Each
1+$20.820
5+$19.890
10+$18.680
25+$16.700
100+$15.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
140µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
44.5A
0.001ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK