0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0283

RoHS

Date/Lot Code

Each
1+$24.300
5+$21.640
10+$18.970
25+$18.050
100+$17.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7048

RoHS

Date/Lot Code

Each
1+$40.070
5+$36.980
10+$33.880
25+$33.260
100+$32.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1341

RoHS

Date/Lot Code

Each
1+$53.130
5+$49.190
10+$45.250
25+$43.370
100+$41.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0303

RoHS

Date/Lot Code

Each
1+$23.750
5+$20.130
10+$16.500
25+$16.390
100+$16.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
30V/µs
2.4kA
32.4A
0.0018ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2080

RoHS

Each
1+$22.200
5+$19.510
10+$16.820
25+$16.320
100+$15.810
More Pricing...
Metallized PP
-
25µF
± 5%
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Panel Mount
250V
400V
Solder Lug
25mm
34V/µs
846A
-
0.0018ohm
-
57.5mm
30mm
45mm
41A
C4BT Series
-40°C
85°C
-
69AC3864

RoHS

Each
9+$152.630
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Threaded Stud
35mm
12.5V/µs
-
-
0.0018ohm
75mm
-
-
247mm
58A
C44P Series
-25°C
70°C
-
69AC3860

RoHS

Each
9+$92.020
10+$84.100
25+$82.990
50+$81.870
100+$80.760
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
45A
0.0018ohm
75mm
-
-
194mm
-
C44H Series
-25°C
70°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK