0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4081

RoHS

Date/Lot Code

Each
1+$97.060
5+$92.590
10+$88.100
25+$87.600
50+$85.850
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
-
-
178.5mm
68A
C44U-M Series
-40°C
85°C
-
21AM4070

RoHS

Date/Lot Code

Each
1+$132.510
5+$125.520
10+$118.530
25+$116.160
50+$113.790
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
56AJ0308

RoHS

Date/Lot Code

Each
1+$37.090
5+$33.810
10+$30.520
25+$29.820
100+$29.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8750

RoHS

Each
30+$10.950
50+$10.710
100+$10.460
250+$10.250
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0304

RoHS

Date/Lot Code

Each
1+$25.010
5+$22.460
10+$19.910
25+$19.330
100+$18.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK