Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(9)
ESR
=0.0015ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Typical Applications
(1)
(10)
Capacitor Mounting
(2)
(9)
Capacitor Case / Package
(2)
(2)
(7)
Voltage(DC)
(7)
(1)
(1)
(1)
(1)
Product Range
(1)
(1)
(2)
(7)
Operating Temperature Max
(1)
(1)
(2)
(7)
Qualification
(7)
Capacitance Tolerance
(5)
(6)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.180 5+$20.520 10+$18.860 25+$17.190 100+$15.530 More Pricing... | Metallized PP | Radial Box - 4 Pin | 140µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$205.260 5+$193.680 10+$182.090 25+$179.600 50+$177.110 More Pricing... | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 0.0015ohm | 85mm | - | - | 247mm | 55A | C44P-T Series | -30°C | 70°C | - | ||||||
11AN6235 RoHS | Each | 1+$71.970 5+$69.430 10+$67.070 25+$67.020 50+$65.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 200µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 600A | 45A | 0.0015ohm | - | 57.5mm | 130mm | 65mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
09AN5058 RoHS | Each | 1+$18.450 5+$16.420 10+$14.390 25+$13.360 100+$12.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5062 RoHS | Each | 1+$12.910 5+$12.330 10+$11.580 25+$10.360 100+$9.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5072 RoHS | Each | 1+$20.390 5+$19.470 10+$18.290 25+$16.350 100+$15.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 140µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5061 RoHS | Each | 1+$17.960 5+$15.990 10+$14.010 25+$13.010 100+$12.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5071 RoHS | Each | 1+$20.950 5+$20.010 10+$18.790 25+$16.810 100+$15.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 140µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6236 RoHS | Each | 1+$123.100 5+$115.510 10+$107.910 25+$104.870 50+$101.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 320µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 960A | 55A | 0.0015ohm | - | 57.5mm | 130mm | 65mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
09AN5059 RoHS | Each | 1+$13.270 5+$12.670 10+$11.900 25+$10.640 100+$10.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 4+$214.790 12+$211.800 20+$208.610 | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 6V/µs | 12.265kA | - | 0.0015ohm | 116mm | - | - | 273mm | 100A | C44U-M Series | -40°C | 85°C | - | ||||||