0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5803

RoHS

Each
1+$283.760
5+$278.080
10+$272.410
25+$266.730
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
53AJ5814

RoHS

Date/Lot Code

Each
1+$341.000
5+$334.180
10+$327.360
25+$320.540
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
53AJ5807

RoHS

Date/Lot Code

Each
1+$256.610
5+$243.930
10+$231.250
25+$226.630
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
50AK8345

RoHS

Each
1+$25.770
5+$23.130
10+$20.480
25+$19.720
100+$18.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8344

RoHS

Each
1+$18.560
5+$16.470
10+$14.380
25+$13.930
100+$13.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8342

RoHS

Each
1+$11.270
25+$8.240
100+$7.980
250+$7.690
500+$7.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AH3366

RoHS

Each
1+$1.170
10+$0.852
25+$0.767
50+$0.682
100+$0.592
More Pricing...
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
10mm
17mm
-
MP HMEF Series
-40°C
105°C
-
21AH3367

RoHS

Each
1+$1.230
10+$0.975
25+$0.902
50+$0.828
100+$0.746
More Pricing...
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
MP HMEF Series
-40°C
105°C
-
50AJ3013

RoHS

Each
1+$292.560
5+$283.560
10+$274.550
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
50AK0612

RoHS

Each
1+$21.200
50+$19.550
100+$18.200
250+$17.150
500+$16.250
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
3400µohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0611

RoHS

Each
1+$15.650
100+$13.220
250+$12.300
500+$11.600
1000+$11.040
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Each
48+$7.470
96+$7.090
144+$7.000
240+$6.900
480+$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ3016

RoHS

Each
1+$313.070
5+$299.800
10+$286.520
25+$280.790
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
8V/µs
6.8kA
90A
1450µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
65AH5722

RoHS

Each
1+$163.030
5+$153.840
10+$144.650
25+$141.380
50+$138.100
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
8V/µs
3.57kA
-
1800µohm
85mm
-
-
114.5mm
51A
C44U-M Series
-40°C
85°C
-
50AJ3006

RoHS

Each
1+$263.800
5+$261.010
10+$258.220
25+$247.050
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
50AJ3002

RoHS

Each
1+$336.320
5+$332.760
10+$329.200
25+$314.960
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
29AK0923

RoHS

Each
1+$33.110
5+$25.780
10+$18.440
25+$17.820
100+$17.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
-
57.5mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
50AK8343

RoHS

Date/Lot Code

Each
23+$12.700
46+$11.450
69+$10.950
115+$10.440
230+$10.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0610

RoHS

Each
1+$10.980
10+$10.520
25+$9.370
50+$8.830
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0613

RoHS

Each
1+$24.990
50+$23.050
100+$21.460
250+$20.220
500+$19.160
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AM8707

RoHS

Each
20+$11.300
40+$10.720
60+$9.970
100+$8.740
200+$8.140
More Pricing...
Metallized PET
Axial Leaded
1µF
± 10%
High Voltage
Through Hole
200V
400V
-
Axial Leaded
-
8V/µs
-
-
-
11.9mm
44.4mm
-
-
-
MMWA Series
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK