0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3389

RoHS

Each
1+$0.295
10+$0.155
25+$0.128
50+$0.100
100+$0.069
More Pricing...
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3404

RoHS

Date/Lot Code

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3402

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3401

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3390

RoHS

Each
1+$0.317
10+$0.170
25+$0.141
50+$0.112
100+$0.078
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3395

RoHS

Date/Lot Code

Each
1+$0.362
10+$0.218
25+$0.186
50+$0.153
100+$0.126
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
7.5mm
11mm
MP HMPP Series
-40°C
105°C
21AH3399

RoHS

Each
1+$0.414
250+$0.285
500+$0.240
1000+$0.194
5000+$0.166
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
21AH3392

RoHS

Each
1+$0.333
10+$0.178
25+$0.148
50+$0.118
100+$0.082
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3393

RoHS

Each
1+$0.264
10+$0.160
25+$0.136
50+$0.112
100+$0.092
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
6mm
10mm
MP HMPP Series
-40°C
105°C
21AH3397

RoHS

Each
1+$0.420
10+$0.254
25+$0.216
50+$0.178
100+$0.147
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
8.5mm
17mm
MP HMPP Series
-40°C
105°C
21AH3403

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3400

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK