0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6920

RoHS

Date/Lot Code

Each
1+$5.430
10+$4.130
25+$3.870
50+$3.600
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
AEC-Q200
29AK0911

RoHS

Each
1+$5.330
10+$3.900
25+$3.530
50+$3.160
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7616

RoHS

Each
1+$5.320
10+$4.790
25+$4.470
50+$4.160
100+$3.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
10A
5000µohm
31.5mm
18mm
33mm
B32754 Series
-40°C
105°C
-
03AM7614

RoHS

Each
1+$3.280
10+$2.950
25+$2.750
50+$2.560
100+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
31.5mm
15mm
24.5mm
B32754 Series
-40°C
105°C
-
03AM7615

RoHS

Each
1+$4.390
10+$3.950
25+$3.680
50+$3.420
100+$3.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
31.5mm
16mm
33mm
B32754 Series
-40°C
105°C
-
03AM7613

RoHS

Each
1+$2.190
25+$1.830
100+$1.700
250+$1.580
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
3.5A
0.0213ohm
31.5mm
11mm
19mm
B32754 Series
-40°C
105°C
-
69AC3838

RoHS

Each
36+$9.140
72+$8.960
108+$8.770
180+$8.590
360+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
37.5mm
55V/µs
828A
29A
0.0016ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
12AC6445

RoHS

Each
1+$11.130
10+$10.670
25+$9.500
50+$8.950
100+$8.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK